805666 | HELUKABEL

Fibre optic cable, singlemode 9/125 µm, fibers: 24, G657, PE, black, 805666

Order No.: 93F7434
EAN: 4060892309885
MPN:
805666
Series: HELUCOM A-DQ2Y
805666 HELUKABEL Fiber Optic Cables
Image may differ
Unit Price (€ / mtr.)
1.0234 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
4,093.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 mtr.
1.0234 €

FO cable, 805666, HELUKABEL

This micro fibre-optic cable is characterized by a design that is slim but robust. Around stranded tubes, there is a composite of swelling material with characteristics that ensure the strain relief, and waterproofing in longitudinal direction of the cable. Another featrure of these cables is the low adhesion of the outer jacket. Therefore this cables can be blowing into microducts. A typical application is FTTx within communal infrastructure projects.

Technical specifications
Number of fibres 24
Chamfer type Singlemode 9/125 µm
Category G657
Material PE
Colour schwarz
Outer diameter 5.8 mm
Halogen free Yes
Temperature range (unmoved) -5 °C bis 50 °C
Temperature range (active) -30 °C bis 70 °C
Logistics
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes