805670 | HELUKABEL
Fibre optic cable, singlemode 9/125 µm, fibers: 144, G657, PE, black, 805670
Unit Price (€ / mtr.)
3.2368 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
12,947.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 mtr.
3.2368 €
FO cable, 805670, HELUKABEL
This micro fibre-optic cable is characterized by a design that is slim but robust. Around stranded tubes, there is a composite of swelling material with characteristics that ensure the strain relief, and waterproofing in longitudinal direction of the cable. Another featrure of these cables is the low adhesion of the outer jacket. Therefore this cables can be blowing into microducts. A typical application is FTTx within communal infrastructure projects.
Technical specifications
Number of fibres | 144 | |
Chamfer type | Singlemode 9/125 µm | |
Category | G657 | |
Material | PE | |
Colour | schwarz | |
Outer diameter | 8 mm | |
Halogen free | Yes | |
Temperature range (unmoved) | -5 °C bis 50 °C | |
Temperature range (active) | -30 °C bis 70 °C |
Download
Logistics
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |