81121 | HELUKABEL

Fibre optic cable, singlemode 9/125 µm, fibers: 96, G652D, PE, black, 81121

Order No.: 93F7060
EAN: 4060892311123
MPN:
81121
81121 HELUKABEL Fiber Optic Cables
Image may differ
Unit Price (€ / mtr.)
2.5109 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
10,043.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 mtr.
2.5109 €

Fibre optic cable, 81121, HELUKABEL

The 81121 fibre optic cable is characterized by a design that is particularly easy to mount, extremely tension-resistant and rodent-proof. Around a stranded grooved cable and filler elements, there is a composite of glass yarns and swelling fleece with characteristics that ensure rodent protection, strain relief, and waterproofing in longitudinal direction of the cable. In addition, these cables are designed grease-free. Wiping the jelly off is therefore unnecessary.

This construction is particularly used in underground, tubes and channel areas, where above-average tensile stresses and/or transverse compressions occur and rodent infestation is to be expected.

Technical specifications
Filter Property Value
Number of fibres 96
Chamfer type singlemode 9/125 µm
Category G652D
Material PE
Colour black
Outer diameter 12 mm
Halogen free Yes
Temperature range (unmoved) -5 °C to 50 °C
Temperature range (active) -20 °C to 60 °C
Logistics
Property Value
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes