82804 | HELUKABEL

Fibre optic cable, multimode 50/125 µm, fibers: 4, OM2, FRNC, black, 82804

Order No.: 93F7678
EAN: 4060892309656
MPN:
82804
82804 HELUKABEL Fiber Optic Cables
Image may differ
Unit Price (€ / mtr.)
1.0115 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
4,046.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 mtr.
1.0115 €

Fibre-optic cable, 82804, HELUKABEL

This fibre-optic cable is used for the data network cabling in indoor and outdoor applications. With its black UV-resistant outer sheath and the non-metallic rodent protection, it is perfectly suited for outdoor use. A big advantage of this cable type is its space-saving construction. Similar to the breakout cable, the connector is directly mounted at the tight buffer.

Technical specifications
Number of fibres 4
Chamfer type Multimode 50/125 µm
Category OM2
Material FRNC
Colour schwarz
Outer diameter 6.5 mm
Halogen free Yes
Temperature range (unmoved) -20 °C bis 60 °C
Temperature range (active) -5 °C bis 60 °C
Logistics
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes