82809 | HELUKABEL
Fibre optic cable, multimode 62.5/125 µm, fibers: 4, OM1, FRNC, black, 82809
Unit Price (€ / mtr.)
1.4399 € *
Available: 0 mtr.
Leadtime: On Request **
Fibre-optic cable, 82809, HELUKABEL
This fibre-optic cable is used for the data network cabling in indoor and outdoor applications. With its black UV-resistant outer sheath and the non-metallic rodent protection, it is perfectly suited for outdoor use. A big advantage of this cable type is its space-saving construction. Similar to the breakout cable, the connector is directly mounted at the tight buffer.
Technical specifications
Anzahl der Fasern | 4 | |
Außendurchmesser | 6.5 mm | |
Farbe | schwarz | |
Faserart | Multimode 62,5/125 µm | |
Halogenfrei | Yes | |
Kategorie | OM1 | |
Material | FRNC | |
Temperaturbereich (bewegt) | -5 °C bis 60 °C | |
Temperaturbereich (unbewegt) | -20 °C bis 60 °C |
Download
Logistics
Zolltarifnummer | 85447000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |