82813 | HELUKABEL
Fibre optic cable, multimode 62.5/125 µm, fibers: 12, OM1, FRNC, black, 82813
Unit Price (€ / mtr.)
3.2487 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
12,994.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 mtr.
3.2487 €
Fibre-optic cable, 82813, HELUKABEL
This fibre-optic cable is used for the data network cabling in indoor and outdoor applications. With its black UV-resistant outer sheath and the non-metallic rodent protection, it is perfectly suited for outdoor use. A big advantage of this cable type is its space-saving construction. Similar to the breakout cable, the connector is directly mounted at the tight buffer.
Technical specifications
Number of fibres | 12 | |
Chamfer type | Multimode 62,5/125 µm | |
Category | OM1 | |
Material | FRNC | |
Colour | schwarz | |
Outer diameter | 7.5 mm | |
Halogen free | Yes | |
Temperature range (unmoved) | -20 °C bis 60 °C | |
Temperature range (active) | -5 °C bis 60 °C |
Download
Logistics
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |