11008930 | HELUKABEL
Round cable, copper, tin-plated, 6.0 mm², Ø 3.1 mm, 11008930
Unit Price (€ / mtr.)
1.3804 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Copper conductor, 11008930, HELUKABEL
Stranded copper conductor for the earthing of machinery and equipment; tin-plated to prevent corrosion. For use in CBN ring conductor systems as protective equipotential bonding.
Technical specifications
Version | Rundseil | |
diameter | 3.1 mm | |
Cable cross-section | 6,0 mm² | |
Material | Kupfer, verzinnt |
Download
Logistics
Customs tariff number | 74130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |