11008931 | HELUKABEL
Round cable, copper, tin-plated, 10 mm², Ø 4 mm, 11008931
Unit Price (€ / mtr.)
2.2848 € *
Available: 0 mtr.
Leadtime: On Request **
Copper conductor, 11008931, HELUKABEL
Stranded copper conductor for the earthing of machinery and equipment; tin-plated to prevent corrosion. For use in CBN ring conductor systems as protective equipotential bonding.
Technical specifications
Ausführung | Rundseil | |
Durchmesser | 4 mm | |
Leiterquerschnitt | 10 mm² | |
Material | Kupfer, verzinnt |
Download
Logistics
Zolltarifnummer | 74130000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |