11008942 | HELUKABEL

Round cable, copper, tin-plated, 6.0 mm², Ø 3.2 mm, 11008942

Order No.: 93F8123
EAN: 4060892489044
MPN:
11008942
11008942 HELUKABEL Grounding Strips
Image may differ
Unit Price (€ / mtr.)
1.4637 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
146.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.4637 €

Copper conductor, 11008942, HELUKABEL

Stranded copper conductor for the earthing of machinery and equipment; tin-plated to prevent corrosion. Compact design, constant diameters and increased flexibility due to rope-stranded construction. For use in CBN ring conductor systems as protective equipotential bonding .

Technical specifications
Version Rundseil
diameter 3.2 mm
Cable cross-section 6,0 mm²
Material Kupfer, verzinnt
Logistics
Customs tariff number 74130000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes