903065 | HELUKABEL

Heatshrink tubing, 3:1, (19/6 mm), PO, black, 903065

Order No.: 91F9705
EAN: 4060892396168
MPN:
903065
Series: SPRO - 3:1
903065 HELUKABEL Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
5.3312 € *
Available: 0 mtr.
Available in 5 Days: 120 mtr.
Leadtime: 6 Weeks **
Total Price:
159.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
5.3312 €

Shrink tubing, 903065, HELUKABEL

Polyoelfin shrink tube for repairing insulation and sealing electrical components.

Applications

  • Machine and plant construction
  • Robotics
  • Automatisierungstechnik
  • Vehicle construction and shipbuilding
  • Installationstechnik
  • Control cabinet construction
  • Railway technology
Technical specifications
Colour schwarz
Inner diameter after shrinkage 6 mm
Inner diameter before shrinkage 19 mm
Length 30 m
Material PO
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Wall thickness 0.85 mm
Logistics
Customs tariff number 39173200
Original Packaging Rolle mit 30 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes