903093 | HELUKABEL
Heatshrink tubing, 3:1, (6.4/2 mm), PO, yellow/green, 903093
Unit Price (€ / mtr.)
2.4871 € *
Available: 75 mtr.
Available in 5 Days: 225 mtr.
Leadtime: 6 Weeks **
Shrink tubing, 903093, HELUKABEL
Polyoelfin shrink tube for repairing insulation and sealing electrical components.
Applications
- Machine and plant construction
- Robotics
- Automatisierungstechnik
- Vehicle construction and shipbuilding
- Installationstechnik
- Control cabinet construction
- Railway technology
Technical specifications
Colour | gelb/grün | |
Inner diameter after shrinkage | 2 mm | |
Inner diameter before shrinkage | 6.4 mm | |
Length | 75 m | |
Material | PO | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Wall thickness | 0.65 mm |
Download
Logistics
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 75 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |