903094 | HELUKABEL

Heatshrink tubing, 3:1, (9.5/3 mm), PO, yellow/green, 903094

Order No.: 91F9713
EAN: 4060892397554
MPN:
903094
Series: SPRO - 3:1
903094 HELUKABEL Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
3.2249 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
241.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
75 mtr.
3.2249 €

Shrink tubing, 903094, HELUKABEL

Polyoelfin shrink tube for repairing insulation and sealing electrical components.

Applications

  • Machine and plant construction
  • Robotics
  • Automatisierungstechnik
  • Vehicle construction and shipbuilding
  • Installationstechnik
  • Control cabinet construction
  • Railway technology
Technical specifications
Colour gelb/grün
Inner diameter after shrinkage 3 mm
Inner diameter before shrinkage 9.5 mm
Length 75 m
Material PO
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Wall thickness 0.75 mm
Logistics
Customs tariff number 39173200
Original Packaging Rolle mit 75 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes