904771 | HELUKABEL

Heatshrink tubing, 2:1, (32/16 mm), PO, black, 904771

Order No.: 91F9688
EAN: 4060892396199
MPN:
904771
Series: SPRO - 2:1
904771 HELUKABEL Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
10.6981 € *
Available: 0 mtr.
Available in 5 Days: 120 mtr.
Leadtime: 6 Weeks **
Total Price:
320.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
10.6981 €

Shrink tubing, 904771, HELUKABEL

Polyoelfin shrink tube for repairing insulation and sealing electrical components.

Applications

  • Machine and plant construction
  • Robotics
  • Automatisierungstechnik
  • Vehicle construction and shipbuilding
  • Installationstechnik
  • Control cabinet construction
  • Railway technology
Technical specifications
Colour schwarz
Inner diameter after shrinkage 16 mm
Inner diameter before shrinkage 32 mm
Length 30 m
Material PO
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Wall thickness 0.9 mm
Logistics
Customs tariff number 39173200
Original Packaging Rolle mit 30 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes