91791 | HELUKABEL

Heatshrink tubing, 2:1, (3.2/1.6 mm), PO, black, 91791

Order No.: 91F9687
EAN: 4060892396007
MPN:
91791
Series: SPRO - 2:1
91791 HELUKABEL Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
1.3090 € *
Available: 0 mtr.
Available in 5 Days: 3,000 mtr.
Leadtime: 6 Weeks **
Total Price:
196.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 mtr.
1.3090 €

Shrink tubing, 91791, HELUKABEL

Polyoelfin shrink tube for repairing insulation and sealing electrical components.

Applications

  • Machine and plant construction
  • Robotics
  • Automatisierungstechnik
  • Vehicle construction and shipbuilding
  • Installationstechnik
  • Control cabinet construction
  • Railway technology
Technical specifications
Colour schwarz
Inner diameter after shrinkage 1.6 mm
Inner diameter before shrinkage 3.2 mm
Length 150 m
Material PO
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Wall thickness 0.5 mm
Logistics
Customs tariff number 39173200
Original Packaging Rolle mit 150 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes