92314 | HELUKABEL

Heatshrink tubing, 2:1, (1.2/0.6 mm), PO, transparent, 92314

Order No.: 91F9624
EAN: 4060892395062
MPN:
92314
Series: SPSP
92314 HELUKABEL Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
1.5113 € *
Available: 0 mtr.
Available in 5 Days: 560 mtr.
Leadtime: 6 Weeks **
Total Price:
30.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 mtr.
1.5113 €

Shrink tubing, 92314, HELUKABEL

The 92314 shrink tubing is used for repairing insulation and sealing electrical components.

Features

  • Self-extinguishing
  • Flame-retardant

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour transparent
Inner diameter after shrinkage 0.6 mm
Inner diameter before shrinkage 1.2 mm
Length 20 m
Material PO
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Wall thickness 0.4 mm
Logistics
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes