92327 | HELUKABEL
Heatshrink tubing, 2:1, (1.6/0.8 mm), PO, orange, 92327
Unit Price (€ / mtr.)
1.9040 € *
Available: 0 mtr.
Leadtime: On Request **
Shrink tubing, 92327, HELUKABEL
The 92327 shrink tubing is used for repairing insulation and sealing electrical components.
Features
- Self-extinguishing
- Flame-retardant
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Farbe | orange | |
Innendurchmesser nach Schrumpfung | 0.8 mm | |
Innendurchmesser vor Schrumpfung | 1.6 mm | |
Länge | 20 m | |
Material | PO | |
max. Temperatur | 135 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 2:1 | |
Wanddicke | 0.4 mm |
Download
Logistics
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |