92370 | HELUKABEL

Heatshrink tubing, 2:1, (9.5/4.8 mm), PO, white, 92370

Order No.: 91F9638
EAN: 4060892395550
MPN:
92370
Series: SPSP
92370 HELUKABEL Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
2.8322 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
28.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 mtr.
2.8322 €

Shrink tubing, 92370, HELUKABEL

The 92370 shrink tubing is used for repairing insulation and sealing electrical components.

Features

  • Self-extinguishing
  • Flame-retardant

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour weiß
Inner diameter after shrinkage 4.8 mm
Inner diameter before shrinkage 9.5 mm
Length 10 m
Material PO
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Wall thickness 0.6 mm
Logistics
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes