92381 | HELUKABEL

Heatshrink tubing, 2:1, (12.7/6.4 mm), PO, blue, 92381

Order No.: 91F9552
EAN: 4060892395642
MPN:
92381
Series: SPSP
92381 HELUKABEL Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
3.2606 € *
Available: 0 mtr.
Available in 5 Days: 290 mtr.
Leadtime: 6 Weeks **
Total Price:
32.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 mtr.
3.2606 €

Shrink tubing, 92381, HELUKABEL

The 92381 shrink tubing is used for repairing insulation and sealing electrical components.

Features

  • Self-extinguishing
  • Flame-retardant

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour blau
Inner diameter after shrinkage 6.4 mm
Inner diameter before shrinkage 12.7 mm
Length 10 m
Material PO
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Wall thickness 0.6 mm
Logistics
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes