92387 | HELUKABEL
Heatshrink tubing, 2:1, (12.7/6.4 mm), PO, orange, 92387
Unit Price (€ / mtr.)
4.3078 € *
Available: 0 mtr.
Available in 5 Days: 280 mtr.
Leadtime: 6 Weeks **
Shrink tubing, 92387, HELUKABEL
The 92387 shrink tubing is used for repairing insulation and sealing electrical components.
Features
- Self-extinguishing
- Flame-retardant
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Colour | orange | |
Inner diameter after shrinkage | 6.4 mm | |
Inner diameter before shrinkage | 12.7 mm | |
Length | 10 m | |
Material | PO | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Wall thickness | 0.6 mm |
Download
Logistics
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |