92394 | HELUKABEL

Heatshrink tubing, 2:1, (19.1/9.5 mm), PO, transparent, 92394

Order No.: 91F9627
EAN: 4060892395765
MPN:
92394
Series: SPSP
HELUKABEL
92394 HELUKABEL Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
5.0694 € *
Available: 20 mtr.
Leadtime: On Request **
Total Price:
50.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 mtr.
5.0694 €

Shrink tubing, 92394, HELUKABEL

The 92394 shrink tubing is used for repairing insulation and sealing electrical components.

Features

  • Self-extinguishing
  • Flame-retardant

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour transparent
Inner diameter after shrinkage 9.5 mm
Inner diameter before shrinkage 19.1 mm
Length 10 m
Material PO
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Wall thickness 0.8 mm
Logistics
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes