92397 | HELUKABEL

Heatshrink tubing, 2:1, (19.1/9.5 mm), PO, orange, 92397

Order No.: 91F9598
EAN: 4060892395772
MPN:
92397
Series: SPSP
HELUKABEL
92397 HELUKABEL Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
5.8191 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
5.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 mtr.
5.8191 €

Shrink tubing, 92397, HELUKABEL

The 92397 shrink tubing is used for repairing insulation and sealing electrical components.

Features

  • Self-extinguishing
  • Flame-retardant

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Farbe orange
Innendurchmesser nach Schrumpfung 9.5 mm
Innendurchmesser vor Schrumpfung 19.1 mm
Länge 10 m
Material PO
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Wanddicke 0.8 mm
Logistics
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes