92421 | HELUKABEL
Heatshrink tubing, 2:1, (1.6/0.8 mm), PO, blue, 92421
Unit Price (€ / mtr.)
1.2019 € *
Available: 0 mtr.
Leadtime: On Request **
Shrink tubing, 92421, HELUKABEL
Polyoelfin shrink tube for repairing insulation and sealing electrical components.
Applications
- Machine and plant construction
- Robotics
- Automatisierungstechnik
- Vehicle construction and shipbuilding
- Installationstechnik
- Control cabinet construction
- Railway technology
Technical specifications
Colour | blau | |
Inner diameter after shrinkage | 0.8 mm | |
Inner diameter before shrinkage | 1.6 mm | |
Length | 150 m | |
Material | PO | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Wall thickness | 0.4 mm |
Download
Logistics
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 150 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |