92432 | HELUKABEL

Heatshrink tubing, 2:1, (2.4/1.2 mm), PO, yellow, 92432

Order No.: 91F9652
EAN: 4060892396403
MPN:
92432
Series: SPRO - 2:1
HELUKABEL
92432 HELUKABEL Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
1.2852 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 mtr.
1.2852 €

Shrink tubing, 92432, HELUKABEL

Polyoelfin shrink tube for repairing insulation and sealing electrical components.

Applications

  • Machine and plant construction
  • Robotics
  • Automatisierungstechnik
  • Vehicle construction and shipbuilding
  • Installationstechnik
  • Control cabinet construction
  • Railway technology
Technical specifications
Farbe gelb
Innendurchmesser nach Schrumpfung 1.2 mm
Innendurchmesser vor Schrumpfung 2.4 mm
Länge 150 m
Material PO
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Wanddicke 0.5 mm
Logistics
Zolltarifnummer 39173200
Originalverpackung Rolle mit 150 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes