92460 | HELUKABEL

Heatshrink tubing, 2:1, (6.4/3.2 mm), PO, white, 92460

Order No.: 91F9703
EAN: 4060892396656
MPN:
92460
Series: SPRO - 2:1
92460 HELUKABEL Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
1.8207 € *
Available: 0 mtr.
Available in 5 Days: 75 mtr.
Leadtime: 6 Weeks **
Total Price:
136.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
75 mtr.
1.8207 €

Shrink tubing, 92460, HELUKABEL

Polyoelfin shrink tube for repairing insulation and sealing electrical components.

Applications

  • Machine and plant construction
  • Robotics
  • Automatisierungstechnik
  • Vehicle construction and shipbuilding
  • Installationstechnik
  • Control cabinet construction
  • Railway technology
Technical specifications
Colour weiß
Inner diameter after shrinkage 3.2 mm
Inner diameter before shrinkage 6.4 mm
Length 75 m
Material PO
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Wall thickness 0.6 mm
Logistics
Customs tariff number 39173200
Original Packaging Rolle mit 75 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes