92492 | HELUKABEL

Heatshrink tubing, 2:1, (19/9.5 mm), PO, yellow, 92492

Order No.: 91F9651
EAN: 4060892396946
MPN:
92492
Series: SPRO - 2:1
92492 HELUKABEL Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
4.1888 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
125.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
4.1888 €

Shrink tubing, 92492, HELUKABEL

Polyoelfin shrink tube for repairing insulation and sealing electrical components.

Applications

  • Machine and plant construction
  • Robotics
  • Automatisierungstechnik
  • Vehicle construction and shipbuilding
  • Installationstechnik
  • Control cabinet construction
  • Railway technology
Technical specifications
Colour gelb
Inner diameter after shrinkage 9.5 mm
Inner diameter before shrinkage 19 mm
Length 30 m
Material PO
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Wall thickness 0.8 mm
Logistics
Customs tariff number 39173200
Original Packaging Rolle mit 30 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes