92506 | HELUKABEL

Heatshrink tubing, 2:1, (25.4/12.7 mm), PO, brown, 92506

Order No.: 91F9647
EAN: 4060892397066
MPN:
92506
Series: SPRO - 2:1
HELUKABEL
92506 HELUKABEL Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
6.2475 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
6.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
6.2475 €

Shrink tubing, 92506, HELUKABEL

Polyoelfin shrink tube for repairing insulation and sealing electrical components.

Applications

  • Machine and plant construction
  • Robotics
  • Automatisierungstechnik
  • Vehicle construction and shipbuilding
  • Installationstechnik
  • Control cabinet construction
  • Railway technology
Technical specifications
Farbe braun
Innendurchmesser nach Schrumpfung 12.7 mm
Innendurchmesser vor Schrumpfung 25.4 mm
Länge 30 m
Material PO
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Wanddicke 0.9 mm
Logistics
Zolltarifnummer 39173200
Originalverpackung Rolle mit 30 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes