92516 | HELUKABEL

Heatshrink tubing, 2:1, (38.1/19 mm), PO, brown, 92516

Order No.: 91F9648
EAN: 4060892397158
MPN:
92516
Series: SPRO - 2:1
HELUKABEL
92516 HELUKABEL Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
11.186 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
11.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
11.186 €

Shrink tubing, 92516, HELUKABEL

Polyoelfin shrink tube for repairing insulation and sealing electrical components.

Applications

  • Machine and plant construction
  • Robotics
  • Automatisierungstechnik
  • Vehicle construction and shipbuilding
  • Installationstechnik
  • Control cabinet construction
  • Railway technology
Technical specifications
Farbe braun
Innendurchmesser nach Schrumpfung 19 mm
Innendurchmesser vor Schrumpfung 38.1 mm
Länge 30 m
Material PO
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Wanddicke 1 mm
Logistics
Zolltarifnummer 39173200
Originalverpackung Rolle mit 30 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes