99553 | HELUKABEL
Heatshrink tubing, 2:1, (3.2/1.6 mm), PO, black, 99553
Unit Price (€ / mtr.)
0.6664 € *
Available: 0 mtr.
Available in 5 Days: 450 mtr.
Leadtime: 6 Weeks **
Polyoelfin shrink tube, 99553, HELUKABEL
Polyoelfin shrink tubing with a 2:1 ratio is designed for insulation repair and sealing of electrical components.
Applications
- Machine and plant construction
- Automation technology
- Installation technology
- Control cabinet construction
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 1.6 mm | |
Inner diameter before shrinkage | 3.2 mm | |
Length | 150 m | |
Material | PO | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Wall thickness | 0.5 mm |
Download
Logistics
Customs tariff number | 39173300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |