99555 | HELUKABEL

Heatshrink tubing, 2:1, (6.4/3.2 mm), PO, black, 99555

Order No.: 93F7901
EAN: 4060892397646
MPN:
99555
Series: HFS
99555 HELUKABEL Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
0.8092 € *
Available in 5 Days: 600 mtr. - if ordered today
Total Price:
60.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
75 mtr.
0.8092 €

Polyoelfin shrink tube, 99555, HELUKABEL

Polyoelfin shrink tubing with a 2:1 ratio is designed for insulation repair and sealing of electrical components.

Applications

  • Machine and plant construction
  • Automation technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 6.4 mm
Inner diameter after shrinkage 3.2 mm
Length 75 m
min. operating temperature -55 °C
max. operating temperature 135 °C
Wall thickness 0.6 mm
Colour black
Material PO
Logistics
Property Value
Customs tariff number 39173300
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15