99561 | HELUKABEL

Heatshrink tubing, 2:1, (32/16 mm), PO, black, 99561

Order No.: 93F7898
EAN: 4060892397707
MPN:
99561
Series: HFS
99561 HELUKABEL Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
5.0694 € *
Available: 0 mtr.
Available in 5 Days: 30 mtr.
Leadtime: 6 Weeks **
Total Price:
152.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
5.0694 €

Polyoelfin shrink tube, 99561, HELUKABEL

Polyoelfin shrink tubing with a 2:1 ratio is designed for insulation repair and sealing of electrical components.

Applications

  • Machine and plant construction
  • Automation technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour schwarz
Inner diameter after shrinkage 16 mm
Inner diameter before shrinkage 32 mm
Length 30 m
Material PO
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Wall thickness 0.8 mm
Logistics
Customs tariff number 39173300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes