99792 | HELUKABEL
Heatshrink tubing, 3:1, (38.1/12.7 mm), PO, black, 99792
Unit Price (€ / pc.)
17.3026 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 6 Weeks **
Shrink tube, 99792, HELUKABEL
The 99792 is a polyoelfin shrink tube 3:1 for repairing insulation and sealing electrical components.
Features
- Halogen-free
- Medium walled
- Very good chemical resistance
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Installation technology
- Control cabinet construction
- Good protection against impact and abrasion
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 12.7 mm | |
Inner diameter before shrinkage | 38.1 mm | |
contains glue inside | Yes | |
Length | 1.22 m | |
Material | PO | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Wall thickness | 2 mm |
Download
Logistics
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |