99793 | HELUKABEL

Heatshrink tubing, 3:1, (43.2/12.7 mm), PO, black, 99793

Order No.: 93F9458
EAN: 4060892397851
MPN:
99793
Series: SK-M
99793 HELUKABEL Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
19.4446 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
19.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.4446 €

Shrink tube, 99793, HELUKABEL

The 99793 is a polyoelfin shrink tube 3:1 for repairing insulation and sealing electrical components.

Features

  • Halogen-free
  • Medium walled
  • Very good chemical resistance

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
  • Good protection against impact and abrasion
Technical specifications
Colour schwarz
Inner diameter after shrinkage 12.7 mm
Inner diameter before shrinkage 43.2 mm
contains glue inside Yes
Length 1.22 m
Material PO
max. operating temperature 110 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Wall thickness 2 mm
Logistics
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes