23106 | HELUKABEL

Helukabel 23106

Order No.: 93F2571
EAN: 4099891191153
MPN:
23106
Series: FZ-LSi
23106 HELUKABEL High-voltage Cables
Image may differ
Unit Price (€ / mtr.)
5.6644 € *
Available: 0 mtr.
Available in 5 Days: 500 mtr.
Leadtime: 6 Weeks **
Total Price:
566.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
5.6644 €

suitable for use at high and highly fluctuating ambient temperatures up to +180°C.

Areas of application are e.g. in motor construction, fan construction and heating technology.

To protect against mechanical damage, the core insulation is covered by a

and a sheathing of silicone is applied over the core insulation.

Technical specifications
Outer diameter 7.5 mm
Colour blau
Cable material Cu-Leiter verzinnt
Cable cross-section 1 mm²
Material Silikon
Rated voltage 8 kV
Test voltage 20 kV
Temperature range (unmoved) max. 180 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes