903463 | HELUKABEL

Corrugated pipe fitting, M32, 29 mm, PA, IP65, gray, (L) 10.5 mm, 903463

Order No.: 93F7355
EAN: 4060892385339
MPN:
903463
Series: HSSV-ZE
903463 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
7.5089 € *
Available: 0 pcs.
Available in 5 Days: 75 pcs.
Leadtime: 6 Weeks **
Total Price:
187.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
7.5089 €

Conduit gland, 903463, HELUKABEL

Quick-insert gland for a reliable, quick connection. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.

Features

  • Halogen-free
  • Cadmium-free

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Thread size M32
Nominal width 29 mm
Material PA
Colour grau
Length 10.5 mm
Degree of protection (IP) IP65
min. operating temperature -25 °C
max. operating temperature 100 °C
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes