903466 | HELUKABEL
Corrugated pipe fitting, M16, 10 mm, PA, IP65, black, (L) 7.5 mm, 903466
Unit Price (€ / pc.)
4.1293 € *
Available: 0 pcs.
Available in 5 Days: 1,450 pcs.
Leadtime: 6 Weeks **
Conduit gland, 903466, HELUKABEL
Quick-insert gland for a reliable, quick connection. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.
Features
- Halogen-free
- Cadmium-free
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Thread size | M16 | |
Nominal width | 10 mm | |
Material | PA | |
Colour | schwarz | |
Length | 7.5 mm | |
Degree of protection (IP) | IP65 | |
min. operating temperature | -25 °C | |
max. operating temperature | 100 °C |
Download
Logistics
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |