90402 | HELUKABEL

90° hose screw fitting, 70 mm, PA, IP54/IP69K, gray, 90402

Order No.: 93F7438
EAN: 4060892382581
MPN:
90402
Series: JUMBO-FP
HELUKABEL
90402 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
28.9646 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.9646 €

Flange connection, 90402, HELUKABEL

The 90402 is a flange connection suitable for parallel-coiled JUMBO protection tubes.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour gray
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Nominal width 70 mm
Degree of protection (IP) IP54/IP69K
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes