90404 | HELUKABEL
90° hose screw fitting, 70 mm, PA, IP54/IP69K, gray, 90404
Unit Price (€ / pc.)
37.5921 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 6 Weeks **
Flange connection, 90404, HELUKABEL
The 90404 is a flange connection suitable for parallel-coiled HELUcond Jumbo protection tubes.
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Colour | grau | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Nominal width | 70 mm | |
Degree of protection (IP) | IP54/IP69K |
Download
Logistics
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |