904804 | HELUKABEL

Straight hose screw fitting, M25, 23 mm, PA, IP68, gray, (L) 13 mm, 904804

Order No.: 91F9368
EAN: 4060892383601
MPN:
904804
904804 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
8.1991 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 6 Weeks **
Total Price:
204.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
8.1991 €

Tube gland, 904804, HELUKABEL

Quick-insert gland with metallic female thread for a reliable, quick connection. Suitable for parallel-coiled HELUcond protection tubes. This product is resistant to: oil, petrol, weak acids, weak bases.

Features

  • Halogen-free
  • Silicone-free
  • Cadmium-free
Technical specifications
Thread size M25
Nominal width 23 mm
Material PA
Colour grau
Length 13 mm
Degree of protection (IP) IP68
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes