90481 | HELUKABEL

Straight hose screw fitting, PG9, 10 mm, PA, IP65, gray, (L) 7.6 mm, 90481

Order No.: 91F9422
EAN: 4060892384141
MPN:
90481
Series: HSSV-SP
HELUKABEL
90481 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
1.6422 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.6422 €

Conduit gland, 90481, HELUKABEL

The 90481 corrugated tube conduit gland has a quick-insert glands for a reliable, quick connection. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.

Features

  • Halogen-free
  • Cadmium-free

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour gray
Thread size PG9
Length 7.6 mm
Material PA
max. operating temperature 110 °C
min. operating temperature -40 °C
Nominal width 10 mm
Degree of protection (IP) IP65
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes