904817 | HELUKABEL

90° hose screw fitting, M50, 37 mm, PA, IP68, gray, (L) 15.5 mm, 904817

Order No.: 91F9358
EAN: 4060892383731
MPN:
904817
904817 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
34.0459 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
340.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
34.0459 €

Tube gland, 904817, HELUKABEL

The 904817 tube gland has quick-insert gland for a reliable, quick connection. This product is resistant to: oil, petrol, weak acids, weak bases.

Features

  • Halogen-free
  • Silicone-free
  • Cadmium-free

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Thread size M50
Nominal width 37 mm
Material PA
Colour grau
Length 15.5 mm
Degree of protection (IP) IP68
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes