904822 | HELUKABEL

Straight hose screw fitting, M16, 10 mm, PA, IP68, black, (L) 11.5 mm, 904822

Order No.: 91F9377
EAN: 4060892383786
MPN:
904822
HELUKABEL
904822 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
6.2118 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
6.2118 €

Tube gland, 904822, HELUKABEL

Quick-insert gland with metallic female thread for a reliable, quick connection. Suitable for parallel-coiled HELUcond protection tubes. This product is resistant to: oil, petrol, weak acids, weak bases.

Features

  • Halogen-free
  • Silicone-free
  • Cadmium-free
Technical specifications
Colour black
Thread size M16
Length 11.5 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Nominal width 10 mm
Degree of protection (IP) IP68
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes