904823 | HELUKABEL
Straight hose screw fitting, M16, 12 mm, PA, IP68, black, (L) 11.5 mm, 904823
Unit Price (€ / pc.)
4.7719 € *
Available: 0 pcs.
Available in 5 Days: 750 pcs.
Leadtime: 6 Weeks **
Tube gland, 904823, HELUKABEL
Quick-insert gland with metallic female thread for a reliable, quick connection. Suitable for parallel-coiled HELUcond protection tubes. This product is resistant to: oil, petrol, weak acids, weak bases.
Features
- Halogen-free
- Silicone-free
- Cadmium-free
Technical specifications
Thread size | M16 | |
Nominal width | 12 mm | |
Material | PA | |
Colour | schwarz | |
Length | 11.5 mm | |
Degree of protection (IP) | IP68 | |
min. operating temperature | -40 °C | |
max. operating temperature | 120 °C |
Download
Logistics
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |