904824 | HELUKABEL

Straight hose screw fitting, M20, 12 mm, PA, IP68, black, (L) 13 mm, 904824

Order No.: 91F9379
EAN: 4060892383809
MPN:
904824
904824 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
5.4740 € *
Available in 5 Days: 500 pcs. - if ordered today
Total Price:
273.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
5.4740 €

Tube gland, 904824, HELUKABEL

Quick-insert gland with metallic female thread for a reliable, quick connection. Suitable for parallel-coiled HELUcond protection tubes. This product is resistant to: oil, petrol, weak acids, weak bases.

Features

  • Halogen-free
  • Silicone-free
  • Cadmium-free
Technical specifications
Filter Property Value
Thread size M20
Nominal width 12 mm
Material PA
Colour black
Length 13 mm
Degree of protection (IP) IP68
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15