904828 | HELUKABEL

Straight hose screw fitting, M32, 23 mm, PA, IP68, black, (L) 15 mm, 904828

Order No.: 91F9384
EAN: 4060892383847
MPN:
904828
HELUKABEL
904828 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
8.33 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
8.33 €

Tube gland, 904828, HELUKABEL

Quick-insert gland with metallic female thread for a reliable, quick connection. Suitable for parallel-coiled HELUcond protection tubes. This product is resistant to: oil, petrol, weak acids, weak bases.

Features

  • Halogen-free
  • Silicone-free
  • Cadmium-free
Technical specifications
Colour black
Thread size M32
Length 15 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Nominal width 23 mm
Degree of protection (IP) IP68
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes