904839 | HELUKABEL
90° hose screw fitting, M20, 12 mm, PA, IP68, black, (L) 12 mm, 904839
Unit Price (€ / pc.)
8.6394 € *
Available: 0 pcs.
Leadtime: On Request **
Tube gland, 904839, HELUKABEL
The 904839 tube gland has quick-insert gland for a reliable, quick connection. This product is resistant to: oil, petrol, weak acids, weak bases.
Features
- Halogen-free
- Silicone-free
- Cadmium-free
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Colour | black | |
Thread size | M20 | |
Length | 12 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Nominal width | 12 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |