904848 | HELUKABEL

90° hose screw fitting, M50, 50 mm, PA, IP68, black, (L) 15 mm, 904848

Order No.: 91F9364
EAN: 4060892384042
MPN:
904848
HELUKABEL
904848 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
39.984 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
39.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
39.984 €

Tube gland, 904848, HELUKABEL

The 904848 tube gland has quick-insert gland for a reliable, quick connection. This product is resistant to: oil, petrol, weak acids, weak bases.

Features

  • Halogen-free
  • Silicone-free
  • Cadmium-free

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour black
Thread size M50
Length 15 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Nominal width 50 mm
Degree of protection (IP) IP68
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes