904864 | HELUKABEL
Straight hose screw fitting, M40, 37 mm, PA, IP68, gray, (L) 17 mm, 904864
Unit Price (€ / pc.)
18.445 € *
Available: 0 pcs.
Leadtime: On Request **
Tube gland, 904864, HELUKABEL
Quick-insert gland with metallic female thread for a reliable, quick connection. Suitable for parallel-coiled HELUcond protection tubes. This product is resistant to: oil, petrol, weak acids, weak bases.
Features
- Halogen-free
- Silicone-free
- Cadmium-free
Technical specifications
Colour | gray | |
Thread size | M40 | |
Length | 17 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Nominal width | 37 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |