90487 | HELUKABEL

Straight hose screw fitting, PG36, PA, IP65, gray, (L) 15 mm, 90487

Order No.: 91F9418
EAN: 4060892384202
MPN:
90487
Series: HSSV-SP
HELUKABEL
90487 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
5.6763 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
5.6763 €

Conduit gland, 90487, HELUKABEL

The 90487 corrugated tube conduit gland has a quick-insert glands for a reliable, quick connection. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.

Features

  • Halogen-free
  • Cadmium-free

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour gray
Thread size PG36
Length 15 mm
Material PA
max. operating temperature 110 °C
min. operating temperature -40 °C
Degree of protection (IP) IP65
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes