904907 | HELUKABEL

Straight hose screw fitting, NPT 1/2", steel, galvanized, IP67, silver, (L) 15 mm, 904907

Order No.: 93F7384
EAN: 4060892386589
MPN:
904907
Series: LT-CNP
904907 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
38.4013 € *
Available: 0 pcs.
Available in 5 Days: 175 pcs.
Leadtime: 6 Weeks **
Total Price:
960.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
38.4013 €

Conduit gland, 904907, HELUKABEL

Conduit gland made of galvanised steel for plastic-coated metallic protection tubes CNP.

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour silber
Thread size NPT 1/2"
Length 15 mm
Material Stahl, verzinkt
max. operating temperature 105 °C
min. operating temperature -45 °C
Degree of protection (IP) IP67
Logistics
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes