904911 | HELUKABEL

Straight hose screw fitting, NPT 1 1/4", steel, galvanized, IP67, silver, (L) 18 mm, 904911

Order No.: 93F7383
EAN: 4060892386626
MPN:
904911
Series: LT-CNP
904911 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
134.3867 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
671.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
134.3867 €

Conduit gland, 904911, HELUKABEL

Conduit gland made of galvanised steel for plastic-coated metallic protection tubes CNP.

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour silber
Thread size NPT 1 1/4"
Length 18 mm
Material Stahl, verzinkt
max. operating temperature 105 °C
min. operating temperature -45 °C
Degree of protection (IP) IP67
Logistics
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes